+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09330322601

Connector: HDC; contact insert; male; 16A; 500V; Han E®; PIN: 32

Manufacturer: HARTING

Manufacturer part number:
09330322601
TME Symbol:
09330322601

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
16A
Rated voltage
0.5kV
Manufacturer series
Han E®
Number of pins
32
Connector pinout layout
32+PE
Case
size L32B
Electrical mounting
screw terminal
Flammability rating
UL94V-0
Contact material
copper alloy
Insulator material
polycarbonate
Wire cross-section
0.75...2.5mm2
Mechanical durability
500 cycles
Contact plating
silver plated
Insert mounting
157x32mm
Operating temperature
-40...125°C
Gross weight144.8 g
Certificates
EAN code5713140163256
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09330322601
18 in TME stock
Net price for quantities from 1 pcs - 42.51 USDGross price for quantities from 1 pcs - 42.51 USD
Net price for quantities from 5 pcs - 39.10 USDGross price for quantities from 5 pcs - 39.10 USD
Net price for quantities from 10 pcs - 36.56 USDGross price for quantities from 10 pcs - 36.56 USD
Net price for quantities from 25 pcs - 33.48 USDGross price for quantities from 25 pcs - 33.48 USD
Net price for quantities from 50 pcs - 32.26 USDGross price for quantities from 50 pcs - 32.26 USD
No. of pieces (Multiplicity: 1)