+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09332006222

Contact; female; Han E® HMC; copper alloy; gold-plated; 0.5mm2

Manufacturer: HARTING

Manufacturer part number:
09332006222
TME Symbol:
09332006222

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Kind of connector
female
Application - series/manufacturer
Han E® HMC
Contact material
copper alloy
Contact plating
gold-plated
Wire cross-section
0.5mm2
Wire size
20AWG
Electrical mounting
crimped
Current rating
16A
Max. contact resistance:
3mΩ
Mechanical durability
10000 cycles
Rated voltage
0.5kV
Engineering PN
Han E HMC female contact Au AWG 20
Operating temperature
-40...125°C
Gross weight1.475 g
Certificates
EAN code5713140052451

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09332006222
0 in TME stock
Net price for quantities from 1 pcs - 8.47 USDGross price for quantities from 1 pcs - 8.47 USD
Net price for quantities from 10 pcs - 7.35 USDGross price for quantities from 10 pcs - 7.35 USD
Net price for quantities from 25 pcs - 6.75 USDGross price for quantities from 25 pcs - 6.75 USD
Net price for quantities from 50 pcs - 6.27 USDGross price for quantities from 50 pcs - 6.27 USD
Net price for quantities from 100 pcs - 5.78 USDGross price for quantities from 100 pcs - 5.78 USD
Net price for quantities from 300 pcs - 5.00 USDGross price for quantities from 300 pcs - 5.00 USD
Net price for quantities from 500 pcs - 4.62 USDGross price for quantities from 500 pcs - 4.62 USD
No. of pieces (Multiplicity: 1)