+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | circular | |
Connector | contact | |
Kind of connector | female | |
Application - series/manufacturer | Han E® HMC | |
Contact material | copper alloy | |
Contact plating | gold-plated | |
Wire cross-section | 2.5mm2 | |
Wire size | 14AWG | |
Electrical mounting | crimped | |
Current rating | 16A | |
Max. contact resistance: | 3mΩ | |
Mechanical durability | 10000 cycles | |
Rated voltage | 0.5kV | |
Engineering PN | Han E HMC female contact Au AWG 14 | |
Operating temperature | -40...125°C |