+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09338006121

Contact; male; Han E® High Temp; copper alloy; silver plated

Manufacturer: HARTING

Manufacturer part number:
09338006121
TME Symbol:
09338006121

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Kind of connector
male
Application - series/manufacturer
Han E® High Temp
Contact material
copper alloy
Contact plating
silver plated
Wire cross-section
0.5mm2
Wire size
20AWG
Connector variant
hot condition
Electrical mounting
crimped
Current rating
16A
Max. contact resistance:
1mΩ
Engineering PN
Han E High Temp male contact 20 AWG
Operating temperature
-40...200°C
Gross weight1.276 g
Certificates
EAN code5713140052598

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09338006121
0 in TME stock
Net price for quantities from 100 pcs - 0.91 USDGross price for quantities from 100 pcs - 0.91 USD
No. of pieces (Multiplicity: 100)