+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | HDC | |
Connector | contact insert | |
Kind of connector | male | |
Current rating | 16A | |
Rated voltage | 0.4kV | |
Manufacturer series | Han® High Temp | |
Number of pins | 16 | |
Case | size 16B | |
Electrical mounting | screw terminal | |
Flammability rating | UL94V-0 | |
Contact material | copper alloy | |
Mechanical durability | 500 cycles | |
Contact plating | silver plated | |
Test voltage | 6kV | |
Engineering PN | Han High Temp 16E-s Male | |
Insert mounting | 77.5x27mm | |
Operating temperature | -40...200°C |