+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09350006106

Contact; male; copper alloy; silver plated; 1.5mm2; 16AWG; crimped


Manufacturer: HARTING

Manufacturer part number:
09350006106
TME Symbol:
09350006106

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Kind of connector
male
Contact material
copper alloy
Contact plating
silver plated
Wire cross-section
1.5mm2
Wire size
16AWG
Electrical mounting
crimped
Current rating
16A
Spatial orientation
straight
Engineering PN
Han P male crimp contact 1,5 mm2 (Ag)
Gross weight0.875 g
Certificates
EAN code5713140229198
See other products in this category: HARTING connectors HARTING,
*
09350006106
0 in TME stock
Net price for quantities from 100 pcs - 1.21 USDGross price for quantities from 100 pcs - 1.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.