+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | HDC | |
Connector | contact insert | |
Kind of connector | female | |
Current rating | 10A | |
Rated voltage | 50V | |
Manufacturer series | Han® D | |
Number of pins | 8 | |
Case | size 3A | |
Electrical mounting | crimped | |
Application - series/manufacturer | Han D® | |
Flammability rating | UL94V-0 | |
Connector variant | w/o contacts | |
Insulator material | polycarbonate | |
Mechanical durability | 500 cycles | |
Engineering PN | Han 8D FEMALE INSERT CRIMP | |
Insert mounting | 21x21mm | |
Operating temperature | -40...125°C |