+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09370009944

Gasket; Han® M; zinc alloy; Gasket: FPM; Colour: black; -40÷125°C

Manufacturer: HARTING

Manufacturer part number:
09370009944
TME Symbol:
09370009944

Specification

Manufacturer
HARTING
Type of connector accessories
gasket
Application - series/manufacturer
Han® M
Enclosure material
zinc alloy
Gasket material
FPM
Body colour
black
Resistance to
corrosion
Operating temperature
-40...125°C
Gross weight12.71 g
Certificates
EAN code5713140055100
See other products in this category: HARTING connectors HARTING,
*
09370009944
0 in TME stock
Net price for quantities from 1 pcs - 5.49 USDGross price for quantities from 1 pcs - 5.49 USD
Net price for quantities from 3 pcs - 4.91 USDGross price for quantities from 3 pcs - 4.91 USD
Net price for quantities from 5 pcs - 4.31 USDGross price for quantities from 5 pcs - 4.31 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs