+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of enclosure for connectors | HDC | |
Case | size 16B | |
Application - series/manufacturer | Han® M | |
IP rating | IP65 | |
Locking system | with double latch | |
Enclosure material | zinc alloy | |
Body colour | black | |
Resistance to | corrosion | |
Operating temperature | -40...125°C |