+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09370480546

Enclosure for connectors: HDC; size 48B (2 x 24B); Han® M; IP65


Manufacturer: HARTING

Manufacturer part number:
09370480546
TME Symbol:
09370480546

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 48B (2 x 24B)
Application - series/manufacturer
Han® M
IP rating
IP65
Enclosure material
zinc alloy
Body colour
black
Resistance to
corrosion
Operating temperature
-40...125°C
Gross weight723 g
Certificates
See other products in this category: HARTING connectors HARTING,
*
09370480546
0 in TME stock
Net price for quantities from 1 pcs - 146.87 USDGross price for quantities from 1 pcs - 146.87 USD
Net price for quantities from 3 pcs - 130.64 USDGross price for quantities from 3 pcs - 130.64 USD
Net price for quantities from 5 pcs - 115.95 USDGross price for quantities from 5 pcs - 115.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.