+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | HDC | |
Connector | contact insert | |
Kind of connector | male | |
Current rating | 16A/200A | |
Rated voltage | 0.4kV/2kV | |
Number of pins | 6 (4+2) | |
Connector pinout layout | 3+2+PE | |
Case | size 24B | |
Electrical mounting | screw terminal (axial-screw) | |
Application - series/manufacturer | Han-Com®, Han K® | |
Flammability rating | UL94V-0 | |
Spatial orientation | straight | |
Contact material | copper alloy | |
Insulator material | polycarbonate | |
Wire cross-section | 0.5...2.5mm2/16...35mm2/35...70mm2 | |
Mechanical durability | 500 cycles | |
Contact plating | silver plated | |
Insert mounting | 104x27mm | |
Operating temperature | -40...125°C | |
Connector family | industrial |