+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | HDC | |
Connector | contact insert | |
Kind of connector | male | |
Current rating | 16A/63A | |
Rated voltage | 0.25kV/690V | |
Number of pins | 8 (4+4) | |
Case | size 10B | |
Electrical mounting | screw terminal, screw terminal (axial-screw) | |
Application - series/manufacturer | Han-Com®, Han® K | |
Flammability rating | UL94V-0 | |
Connector variant | with finger protected terminals | |
Contact material | copper alloy | |
Insulator material | polycarbonate | |
Wire cross-section | 0.14...2.5mm2/6...16mm2 | |
Mechanical durability | 500 cycles | |
Contact plating | silver plated | |
Engineering PN | Han K4/4-M 6-16mm², Finger protected | |
Insert mounting | 57x27mm | |
Operating temperature | -40...125°C |