+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09380873001

Connector: HDC; contact insert; male; 4A,10A; 50V,250V; size 10B


Manufacturer: HARTING

Manufacturer part number:
09380873001
TME Symbol:
09380873001

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
4A/10A
Rated voltage
50V/0.25kV
Number of pins
87 (32+55)
Case
size 10B
Electrical mounting
crimped
Application - series/manufacturer
Han-Com®, Han® D, Han® D-Sub, Han® K
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Insert mounting
57x27mm
Operating temperature
-40...125°C
Gross weight42.44 g
Certificates
EAN code5713140186491
See other products in this category: HARTING connectors HARTING,
*
09380873001
0 in TME stock
Net price for quantities from 1 pcs - 38.91 USDGross price for quantities from 1 pcs - 38.91 USD
Net price for quantities from 5 pcs - 35.80 USDGross price for quantities from 5 pcs - 35.80 USD
Net price for quantities from 10 pcs - 33.47 USDGross price for quantities from 10 pcs - 33.47 USD
Net price for quantities from 25 pcs - 30.65 USDGross price for quantities from 25 pcs - 30.65 USD
Net price for quantities from 50 pcs - 29.55 USDGross price for quantities from 50 pcs - 29.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.