+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09400030311

Enclosure for connectors: HDC; for cable; IP65,IP68,IP69; A3


Manufacturer: HARTING

Manufacturer part number:
09400030311
TME Symbol:
09400030311

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Mechanical mounting
for cable
IP rating
IP65, IP68, IP69
Connector variant
A3
Spatial orientation
bottom entry
Body material
zinc die-cast
Engineering PN
Han 3HPR Base Panel Screw locking
Operating temperature
-40...125°C
Gross weight53.4 g
Certificates
EAN code5713140057050

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09400030311
0 in TME stock
Net price for quantities from 10 pcs - 24.27 USDGross price for quantities from 10 pcs - 24.27 USD
Net price for quantities from 100 pcs - 22.44 USDGross price for quantities from 100 pcs - 22.44 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.