+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | RJ45 | |
Connector | plug | |
Kind of connector | male | |
Number of pins | 8 | |
Connector pinout layout | 8p4c | |
Mechanical mounting | on PCBs, PCB snap | |
Electrical mounting | IDC | |
Connector variant | shielded | |
Spatial orientation | straight | |
Ethernet category | Cat 5 | |
Engineering PN | Han3A RJ45 Hybrid Cat5 plug 4+4p IDC | |
Operating temperature | -40...70°C |