+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09451511560

Connector: RJ45; plug; PIN: 8; Cat 6; shielded; 8p8c; Øcable: 4.5÷9mm


Manufacturer: HARTING

Manufacturer part number:
09451511560
TME Symbol:
09451511560

Specification

Manufacturer
HARTING
Type of connector
RJ45
Connector
plug
Number of pins
8
Ethernet category
Cat 6
Connector variant
shielded
Connector pinout layout
8p8c
Cable external diameter
4.5...9mm
Wire size
27AWG...22AWG
Mechanical mounting
for cable
Electrical mounting
IDC, without tools
Spatial orientation
straight
Connectors application
solid wire, strand
Engineering PN
RJI 10G RJ45 plug Cat6, 8p IDC straight
Core diameter
1.6mm
Operating temperature
-40...70°C
Gross weight20.16 g
EAN code5713140059443

WATCH VIDEO

See other products in this category: RJ connectors HARTING,
*
09451511560
285 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.14 USDGross price for quantities from 1 pcs - 18.14 USD
Net price for quantities from 250 pcs - 16.85 USDGross price for quantities from 250 pcs - 16.85 USD
Net price for quantities from 500 pcs - 16.20 USDGross price for quantities from 500 pcs - 16.20 USD
Packaging method by the manufacturer:Cardboard = 10 pcs