+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09452451920

Connector: USB A; PIN: 4; soldering; straight; USB 2.0

Manufacturer: HARTING

Manufacturer part number:
09452451920
TME Symbol:
09452451920

Specification

Manufacturer
HARTING
Type of connector
USB A
Number of pins
4
Electrical mounting
soldering
Spatial orientation
straight
Engineering PN
PushPull V4 PFT, USB 2.0 A
Version
USB 2.0
Gross weight15.02 g
Certificates
EAN code5713140223592

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09452451920
1 in TME stock
Net price for quantities from 1 pcs - 20.31 USDGross price for quantities from 1 pcs - 20.31 USD
Net price for quantities from 3 pcs - 17.18 USDGross price for quantities from 3 pcs - 17.18 USD
Net price for quantities from 10 pcs - 15.15 USDGross price for quantities from 10 pcs - 15.15 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts