+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | ix Industrial | |
Connector | socket | |
Manufacturer series | ix Industrial® | |
Kind of connector | male | |
Number of pins | 10 | |
Connector variant | B | |
Contact plating | gold-plated | |
Mechanical mounting | on PCBs | |
Electrical mounting | SMT | |
Spatial orientation | vertical | |
Ethernet category | Cat 6a | |
Kind of package | reel | |
Quantity in set/package | 450pcs. | |
Mechanical durability | 5000 cycles | |
Data transfer rate | 10Gbps |