+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connection cable | USB - USB | |
Manufacturer series | HARTING PushPull (V4) | |
Version | USB 2.0 | |
Cable length | 0.5m | |
Insulation colour | black | |
Connector variant | hermetic x2 | |
IP rating | IP65, IP67 | |
Wire insulation material | PVC | |
Data transfer rate | 0.48Gbps | |
Shield structure | shielded | |
Current rating | 1.5A | |
Cable external diameter | 4.9mm | |
Operating temperature | -40...85°C |