+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09454451912

Cable; HARTING PushPull (V4); USB 2.0; USB A plug,both sides

Manufacturer: HARTING

Manufacturer part number:
09454451912
TME Symbol:
09454451912

Specification

Manufacturer
HARTING
Type of connection cable
USB - USB
Manufacturer series
HARTING PushPull (V4)
Version
USB 2.0
Cable length
1.5m
Insulation colour
black
Connector variant
hermetic x1
IP rating
IP65, IP67
Wire insulation material
PVC
Data transfer rate
0.48Gbps
Shield structure
shielded
Current rating
1.5A
Cable external diameter
4.9mm
Operating temperature
-40...85°C
Cable/adapter structure
  • both sides
  • USB A plug
Gross weight89 g
Certificates
See other products in this category: USB cables and adapters HARTING,
See other products from this series.:
*
09454451912
0 in TME stock
Net price for quantities from 1 pcs - 44.58 USDGross price for quantities from 1 pcs - 44.58 USD
Net price for quantities from 3 pcs - 41.61 USDGross price for quantities from 3 pcs - 41.61 USD
No. of pieces (Multiplicity: 1)