+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09456000102

Wire; 4x22AWG; industrial Ethernet,PROFINET; Cat 5; stranded; Cu


Manufacturer: HARTING

Manufacturer part number:
09456000102
TME Symbol:
09456000102

Specification

Manufacturer
HARTING
Type of wire
data transmission
Cable structure
4x22AWG
Ethernet category
Cat 5
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
4
Shield structure
Al foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
green
Cable external diameter
6.5mm
Package contents
100m
Kind of material
no flame propagation
Operating temperature
-40...70°C
Cable application
  • industrial Ethernet
  • PROFINET
Gross weight6.746 kg
Certificates

WATCH VIDEO

See other products in this category: Industrial Ethernet Cables HARTING,
*
09456000102
0 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 394.04 USDGross price for quantities from 1 rol - 394.04 USD
Net price for quantities from 2 rol - 344.79 USDGross price for quantities from 2 rol - 344.79 USD