+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09456000108

Wire; EtherRail®; 4x22AWG; railway industry,outdoor; Cat 5; Cu


Manufacturer: HARTING

Manufacturer part number:
09456000108
TME Symbol:
09456000108

Specification

Manufacturer
HARTING
Type of wire
data transmission
Manufacturer series
EtherRail®
Cable structure
4x22AWG
Ethernet category
Cat 5
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
4
Core diameter
22AWG
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PO
Insulation colour
black
Resistance to
gasoline, most of oils
Cable external diameter
6.6mm
Package contents
100m
Kind of material
no flame propagation
Conform to the norm
EN 45545-2 EN 50264-1 EN 50306-1 EN 50306-4
Operating temperature
-40...85°C
Cable application
  • indoor
  • industrial applications
  • outdoor
  • railway industry
Gross weight6.2906 kg
Certificates

WATCH VIDEO

See other products in this category: Industrial Ethernet Cables HARTING,
See other products from this series.:
*
09456000108
2 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 1 235.13 USDGross price for quantities from 1 rol - 1 235.13 USD
Net price for quantities from 2 rol - 1 080.74 USDGross price for quantities from 2 rol - 1 080.74 USD