+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of wire | data transmission | |
Kind of cable | S/FTP | |
Cable structure | 4x2x26AWG | |
Cable application | industrial Ethernet | |
Ethernet category | Cat 5 | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 8 | |
No. of pairs | 4 | |
Core diameter | 26AWG | |
Shield structure | Al-PET foil, shielded twofold, tinned copper braid | |
Wire insulation material | PVC | |
Insulation colour | black | |
Rated voltage | 125V AC | |
Cable external diameter | 6.7mm | |
Package contents | 500m | |
Cable features | twisted pair conductors | |
Kind of material | no flame propagation | |
Operating temperature | -40...80°C |