+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of wire | data transmission | |
Kind of cable | hybrid | |
Cable structure | 4x1.5mm2+4x22AWG | |
Ethernet category | Cat 5 | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 8 | |
Core diameter | 22AWG | |
Shield structure | shielded, tinned copper braid | |
Wire insulation material | FRNC | |
Insulation colour | green | |
Cable external diameter | 10.3mm | |
Package contents | 50m | |
Core section | 1.5mm2 | |
Kind of material | no flame propagation | |
Operating temperature | -20...80°C |