+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of wire | data transmission | |
Manufacturer series | EtherRail® | |
Cable structure | 4x2x24AWG | |
Ethernet category | Cat 7 | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 8 | |
No. of pairs | 4 | |
Core diameter | 24AWG | |
Shield structure | Al-PET foil, shielded twofold, tinned copper braid | |
Wire insulation material | PO | |
Insulation colour | black | |
Resistance to | gasoline, most of oils | |
Cable external diameter | 8.1mm | |
Package contents | 100m | |
Cable features | twisted pair conductors | |
Kind of material | no flame propagation | |
Conform to the norm | EN 45545-2 EN 50264-1 EN 50306-1 EN 50306-4 | |
Operating temperature | -40...80°C |