+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of wire | data transmission | |
Manufacturer series | EtherRail® | |
Cable structure | 4x22AWG | |
Ethernet category | Cat 5e | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 4 | |
Core diameter | 22AWG | |
Shield structure | Al-PET foil, shielded twofold, tinned copper braid | |
Wire insulation material | PO | |
Insulation colour | blue | |
Resistance to | UV rays | |
Cable external diameter | 6.6mm | |
Package contents | 500m | |
Kind of material | no flame propagation | |
Conform to the norm | EN 45545-1 EN 45545-2 EN 45545-5 | |
Operating temperature | -40...85°C |