+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09 45 800 2801

Tool: for crimping; 24AWG÷22AWG; T1


Manufacturer: HARTING

Manufacturer part number:
09 45 800 2801
TME Symbol:
09458002801

Specification

Manufacturer
HARTING
Type of tool
for crimping
Wire size
24AWG...22AWG
Application - series/manufacturer
T1
Gross weight1.58 kg
See other products in this category: Dedicated Crimping Tools HARTING,
*
09 45 800 2801
1 in TME stock
Net price for quantities from 1 pcs - 779.72 USDGross price for quantities from 1 pcs - 779.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts