+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector accessories | plug cover | |
Connector variant | Keystone | |
Colour | grey | |
Mechanical mounting | for DIN rail mounting | |
Connectors application | RJ45 | |
Engineering PN | RJI DIN-rail outlet for keystone jacks | |
Number of ports | 1 | |
Mounting rail size | TS35 |