+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connection cable | patch cord | |
Kind of cable | S/FTP | |
Ethernet category | Cat 6a | |
Version | connection 1:1 | |
Core structure | stranded | |
Kind of core | Cu | |
Shield structure | Al-PET foil, shielded twofold, tinned copper braid | |
Cable length | 1m | |
Wire insulation material | PUR | |
Insulation colour | yellow | |
Core diameter | 27AWG | |
Number of cores | 8 | |
No. of pairs | 4 | |
Resistance to | most of oils | |
Kind of material | halogen free | |
Operating temperature | -5...50°C |