+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

095-666-44883-1

Cable; 0.153m; BNC HD male,BNC female; straight; 75Ω

Manufacturer: AMPHENOL RF

Manufacturer part number:
095-666-44883-1
TME Symbol:
095-666-44883-1

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
Belden 1855A
Cable length
0.153m
Connector variant
straight
Impedance
75Ω
Cable/adapter structure
  • BNC female
  • BNC HD male
Gross weight19.57 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-666-44883-1
0 in TME stock
Net price for quantities from 1 pcs - 71.24 USDGross price for quantities from 1 pcs - 71.24 USD
Net price for quantities from 5 pcs - 64.12 USDGross price for quantities from 5 pcs - 64.12 USD
Net price for quantities from 10 pcs - 56.99 USDGross price for quantities from 10 pcs - 56.99 USD
Net price for quantities from 25 pcs - 49.87 USDGross price for quantities from 25 pcs - 49.87 USD
No. of pieces (Multiplicity: 1)