+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

095-668-45069-1

Cable; 0.3m; Probe male,SMA female; angled,straight


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-668-45069-1
TME Symbol:
095-668-45069-1

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG178
Cable length
0.3m
Cable/adapter structure
  • Probe male
  • SMA female
Connector variant
  • angled
  • straight
Gross weight8.33 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-668-45069-1
0 in TME stock
Net price for quantities from 1 pcs - 54.94 USDGross price for quantities from 1 pcs - 54.94 USD
Net price for quantities from 5 pcs - 49.45 USDGross price for quantities from 5 pcs - 49.45 USD
Net price for quantities from 10 pcs - 43.96 USDGross price for quantities from 10 pcs - 43.96 USD
Net price for quantities from 25 pcs - 38.46 USDGross price for quantities from 25 pcs - 38.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.