+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

095-668-45108

Cable; 0.25m; Probe male,SMA male; angled,straight; 50Ω

Manufacturer: AMPHENOL RF

Manufacturer part number:
095-668-45108
TME Symbol:
095-668-45108

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
1.37 mm Micro-cable
Cable length
0.25m
Impedance
50Ω
Cable/adapter structure
  • Probe male
  • SMA male
Connector variant
  • angled
  • straight
Gross weight6.25 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-668-45108
0 in TME stock
Net price for quantities from 1 pcs - 137.69 USDGross price for quantities from 1 pcs - 137.69 USD
Net price for quantities from 5 pcs - 124.55 USDGross price for quantities from 5 pcs - 124.55 USD
Net price for quantities from 10 pcs - 110.72 USDGross price for quantities from 10 pcs - 110.72 USD
Net price for quantities from 25 pcs - 96.87 USDGross price for quantities from 25 pcs - 96.87 USD
No. of pieces (Multiplicity: 1)