+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

095-700-37-M100

Cable; 1m; SMB female,both sides; straight; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-700-37-M100
TME Symbol:
095-700-37-M100

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
1m
Connector variant
straight
Impedance
50Ω
Cable/adapter structure
  • both sides
  • SMB female
Gross weight19.52 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-700-37-M100
13 in TME stock
Net price for quantities from 1 pcs - 37.80 USDGross price for quantities from 1 pcs - 37.80 USD
Net price for quantities from 5 pcs - 34.01 USDGross price for quantities from 5 pcs - 34.01 USD
Net price for quantities from 10 pcs - 30.24 USDGross price for quantities from 10 pcs - 30.24 USD
Net price for quantities from 25 pcs - 26.46 USDGross price for quantities from 25 pcs - 26.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.