+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

095-725-107M025

Cable; 0.25m; SMP female,both sides; straight; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-725-107M025
TME Symbol:
095-725-107M025

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
Times Tflex 405
Cable length
0.25m
Connector variant
straight
Impedance
50Ω
Cable/adapter structure
  • both sides
  • SMP female
Gross weight6.38 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-725-107M025
0 in TME stock
Net price for quantities from 1 pcs - 87.19 USDGross price for quantities from 1 pcs - 87.19 USD
Net price for quantities from 5 pcs - 78.46 USDGross price for quantities from 5 pcs - 78.46 USD
Net price for quantities from 10 pcs - 69.74 USDGross price for quantities from 10 pcs - 69.74 USD
Net price for quantities from 25 pcs - 61.03 USDGross price for quantities from 25 pcs - 61.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.