+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL RF | |
Type of connection cable | coaxial antenna | |
Kind of cable | Hand Formable 0.047 Inch | |
Cable length | 0.153m | |
Connector variant | straight | |
Impedance | 50Ω |