+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

095-725-118M010

Cable; 0.1m; SMP female,both sides; angled,straight; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-725-118M010
TME Symbol:
095-725-118M010

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
Hand Formable 0.085 Inch
Cable length
0.1m
Impedance
50Ω
Cable/adapter structure
  • both sides
  • SMP female
Connector variant
  • angled
  • straight
Gross weight2.26 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-725-118M010
0 in TME stock
Net price for quantities from 1 pcs - 56.95 USDGross price for quantities from 1 pcs - 56.95 USD
Net price for quantities from 5 pcs - 51.25 USDGross price for quantities from 5 pcs - 51.25 USD
Net price for quantities from 10 pcs - 45.56 USDGross price for quantities from 10 pcs - 45.56 USD
Net price for quantities from 25 pcs - 39.86 USDGross price for quantities from 25 pcs - 39.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.