+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

095-725-119-018

Cable; 0.457m; SMP female,both sides; straight


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-725-119-018
TME Symbol:
095-725-119-018

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
Hand Formable 0.047 Inch
Cable length
0.457m
Connector variant
straight
Cable/adapter structure
  • both sides
  • SMP female
Gross weight3.86 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-725-119-018
0 in TME stock
Net price for quantities from 1 pcs - 65.01 USDGross price for quantities from 1 pcs - 65.01 USD
Net price for quantities from 5 pcs - 58.52 USDGross price for quantities from 5 pcs - 58.52 USD
Net price for quantities from 10 pcs - 52.02 USDGross price for quantities from 10 pcs - 52.02 USD
Net price for quantities from 25 pcs - 45.51 USDGross price for quantities from 25 pcs - 45.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.