+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

095-725-119-024

Cable; 0.61m; SMP female,both sides; straight

Manufacturer: AMPHENOL RF

Manufacturer part number:
095-725-119-024
TME Symbol:
095-725-119-024

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
Hand Formable 0.047 Inch
Cable length
0.61m
Connector variant
straight
Cable/adapter structure
  • both sides
  • SMP female
Gross weight4.96 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-725-119-024
0 in TME stock
Net price for quantities from 1 pcs - 72.72 USDGross price for quantities from 1 pcs - 72.72 USD
Net price for quantities from 5 pcs - 65.45 USDGross price for quantities from 5 pcs - 65.45 USD
Net price for quantities from 10 pcs - 58.18 USDGross price for quantities from 10 pcs - 58.18 USD
Net price for quantities from 25 pcs - 50.91 USDGross price for quantities from 25 pcs - 50.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.