+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

095-820-109-10D

Cable; 0.1m; AMC female,Fakra male; angled,straight


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-820-109-10D
TME Symbol:
095-820-109-10D

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
1.37 mm Micro-cable
Cable length
0.1m
Polarisation
D - Bordeaux Violet
Cable/adapter structure
  • AMC female
  • Fakra male
Connector variant
  • angled
  • straight
Gross weight8.55 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-820-109-10D
0 in TME stock
Net price for quantities from 1 pcs - 35.58 USDGross price for quantities from 1 pcs - 35.58 USD
Net price for quantities from 5 pcs - 32.01 USDGross price for quantities from 5 pcs - 32.01 USD
Net price for quantities from 10 pcs - 28.46 USDGross price for quantities from 10 pcs - 28.46 USD
Net price for quantities from 25 pcs - 24.91 USDGross price for quantities from 25 pcs - 24.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.