+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

095-820-124-05Z

Cable; 0.05m; AMC4 female,Fakra male; angled,straight


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-820-124-05Z
TME Symbol:
095-820-124-05Z

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
1.13 mm Micro-cable
Cable length
50mm
Polarisation
Z - Water Blue
Cable/adapter structure
  • AMC4 female
  • Fakra male
Connector variant
  • angled
  • straight
Gross weight12.03 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-820-124-05Z
0 in TME stock
Net price for quantities from 1 pcs - 29.27 USDGross price for quantities from 1 pcs - 29.27 USD
Net price for quantities from 5 pcs - 26.35 USDGross price for quantities from 5 pcs - 26.35 USD
Net price for quantities from 10 pcs - 23.42 USDGross price for quantities from 10 pcs - 23.42 USD
Net price for quantities from 25 pcs - 20.49 USDGross price for quantities from 25 pcs - 20.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.