+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

095-820-176M100

Cable; 1m; FAKRA mini female,SMA female x4; straight


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-820-176M100
TME Symbol:
095-820-176M100

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
TFC302LL
Cable length
1m
Connector variant
straight
Polarisation
Z - Water Blue
Cable/adapter structure
  • FAKRA mini female
  • SMA female x4
Gross weight92.22 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-820-176M100
0 in TME stock
Net price for quantities from 1 pcs - 149.97 USDGross price for quantities from 1 pcs - 149.97 USD
Net price for quantities from 5 pcs - 134.97 USDGross price for quantities from 5 pcs - 134.97 USD
Net price for quantities from 10 pcs - 119.98 USDGross price for quantities from 10 pcs - 119.98 USD
Net price for quantities from 25 pcs - 104.98 USDGross price for quantities from 25 pcs - 104.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.