+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

095-820-182M500

Cable; 5m; FAKRA mini female,both sides; straight

Manufacturer: AMPHENOL RF

Manufacturer part number:
095-820-182M500
TME Symbol:
095-820-182M500

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
TFC302LL
Cable length
5m
Connector variant
straight
Polarisation
Z - Water Blue
Cable/adapter structure
  • both sides
  • FAKRA mini female
Gross weight366.66 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-820-182M500
0 in TME stock
Net price for quantities from 1 pcs - 139.44 USDGross price for quantities from 1 pcs - 139.44 USD
Net price for quantities from 5 pcs - 125.50 USDGross price for quantities from 5 pcs - 125.50 USD
Net price for quantities from 10 pcs - 111.56 USDGross price for quantities from 10 pcs - 111.56 USD
Net price for quantities from 25 pcs - 97.61 USDGross price for quantities from 25 pcs - 97.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.