+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

095-825-120-024

Cable; 0.61m; 2,92mm male,both sides; straight


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-825-120-024
TME Symbol:
095-825-120-024

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
Hand Formable 0.085 Inch
Cable length
0.61m
Connector variant
straight
Cable/adapter structure
  • 2,92mm male
  • both sides
Gross weight2 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-825-120-024
0 in TME stock
Net price for quantities from 1 pcs - 152.17 USDGross price for quantities from 1 pcs - 152.17 USD
Net price for quantities from 5 pcs - 136.95 USDGross price for quantities from 5 pcs - 136.95 USD
Net price for quantities from 10 pcs - 121.73 USDGross price for quantities from 10 pcs - 121.73 USD
Net price for quantities from 25 pcs - 106.51 USDGross price for quantities from 25 pcs - 106.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.