+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

095-825-120-036

Cable; 0.914m; 2,92mm male,both sides; straight


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-825-120-036
TME Symbol:
095-825-120-036

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
Hand Formable 0.085 Inch
Cable length
0.914m
Connector variant
straight
Cable/adapter structure
  • 2,92mm male
  • both sides
Gross weight2 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-825-120-036
0 in TME stock
Net price for quantities from 1 pcs - 161.22 USDGross price for quantities from 1 pcs - 161.22 USD
Net price for quantities from 5 pcs - 145.09 USDGross price for quantities from 5 pcs - 145.09 USD
Net price for quantities from 10 pcs - 128.97 USDGross price for quantities from 10 pcs - 128.97 USD
Net price for quantities from 25 pcs - 112.85 USDGross price for quantities from 25 pcs - 112.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.