+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

095-850-156M200

Cable; 2m; 1,0-2,3 HD male,BNC male; straight; 75Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-850-156M200
TME Symbol:
095-850-156M200

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
Belden 1505A
Cable length
2m
Connector variant
straight
Impedance
75Ω
Cable/adapter structure
  • 1,0-2,3 HD male
  • BNC male
Gross weight285 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-850-156M200
0 in TME stock
Net price for quantities from 1 pcs - 66.80 USDGross price for quantities from 1 pcs - 66.80 USD
Net price for quantities from 5 pcs - 60.12 USDGross price for quantities from 5 pcs - 60.12 USD
Net price for quantities from 10 pcs - 53.44 USDGross price for quantities from 10 pcs - 53.44 USD
Net price for quantities from 25 pcs - 46.77 USDGross price for quantities from 25 pcs - 46.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.