+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

095-850-186M200

Cable; 2m; BNC male,both sides; straight; 75Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-850-186M200
TME Symbol:
095-850-186M200

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
Belden 4794R
Cable length
2m
Connector variant
straight
Impedance
75Ω
Cable/adapter structure
  • BNC male
  • both sides
Gross weight216.6 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-850-186M200
0 in TME stock
Net price for quantities from 1 pcs - 105.48 USDGross price for quantities from 1 pcs - 105.48 USD
Net price for quantities from 5 pcs - 94.93 USDGross price for quantities from 5 pcs - 94.93 USD
Net price for quantities from 10 pcs - 84.38 USDGross price for quantities from 10 pcs - 84.38 USD
Net price for quantities from 25 pcs - 73.83 USDGross price for quantities from 25 pcs - 73.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.