+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

095-850-201-024

Cable; 0.61m; 1,0-2,3 male,BNC male; straight; 75Ω

Manufacturer: AMPHENOL RF

Manufacturer part number:
095-850-201-024
TME Symbol:
095-850-201-024

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG179
Cable length
0.61m
Connector variant
straight
Impedance
75Ω
Cable/adapter structure
  • 1,0-2,3 male
  • BNC male
Gross weight25.74 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-850-201-024
0 in TME stock
Net price for quantities from 1 pcs - 45.77 USDGross price for quantities from 1 pcs - 45.77 USD
Net price for quantities from 5 pcs - 41.19 USDGross price for quantities from 5 pcs - 41.19 USD
Net price for quantities from 10 pcs - 36.61 USDGross price for quantities from 10 pcs - 36.61 USD
Net price for quantities from 25 pcs - 32.03 USDGross price for quantities from 25 pcs - 32.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.