+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

095-850-210-300

Cable; 0.3m; AMC female,BNC female; angled,straight; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-850-210-300
TME Symbol:
095-850-210-300

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG178
Cable length
0.3m
Impedance
50Ω
Cable/adapter structure
  • AMC female
  • BNC female
Connector variant
  • angled
  • straight
Gross weight18.42 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-850-210-300
0 in TME stock
Net price for quantities from 1 pcs - 46.58 USDGross price for quantities from 1 pcs - 46.58 USD
Net price for quantities from 5 pcs - 41.92 USDGross price for quantities from 5 pcs - 41.92 USD
Net price for quantities from 10 pcs - 37.27 USDGross price for quantities from 10 pcs - 37.27 USD
Net price for quantities from 25 pcs - 32.61 USDGross price for quantities from 25 pcs - 32.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.