+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

095-850-222M100

Cable; 1m; TNC male,both sides; angled,straight; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-850-222M100
TME Symbol:
095-850-222M100

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
Times LMR-200
Cable length
1m
Impedance
50Ω
Cable/adapter structure
  • both sides
  • TNC male
Connector variant
  • angled
  • straight
Gross weight2 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-850-222M100
0 in TME stock
Net price for quantities from 1 pcs - 90.20 USDGross price for quantities from 1 pcs - 90.20 USD
Net price for quantities from 5 pcs - 81.18 USDGross price for quantities from 5 pcs - 81.18 USD
Net price for quantities from 10 pcs - 72.16 USDGross price for quantities from 10 pcs - 72.16 USD
Net price for quantities from 25 pcs - 63.14 USDGross price for quantities from 25 pcs - 63.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.