+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

095-850-234-018

Cable; 457mm; BNC female; silver; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
095-850-234-018
TME Symbol:
095-850-234-018

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
Hand Formable 0.085 Inch
Cable length
0.457m
Cable/adapter structure
BNC female
Insulation colour
silver
Impedance
50Ω
Gross weight22.27 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-850-234-018
0 in TME stock
Net price for quantities from 25 pcs - 39.53 USDGross price for quantities from 25 pcs - 39.53 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.